Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR125.XXID
Order Code1830265
Product RangeFLSR_ID
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR125.XXID
Order Code1830265
Product RangeFLSR_ID
Technical Datasheet
Product RangeFLSR_ID
Fuse Current125A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric46.8mm x 244.5mm
Fuse Size Imperial1-27/32" x 9-5/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The FLSR_ID series general purpose Time Delay Fuse provides an excellent protection for all types of circuits especially those containing motors. It is suitable for service entrance switches, transformer, switchboard mains and feeders, motor control central mains and motor branch circuits and all general purpose circuits.
- Indication
- Available without indication
- Dual-element design
- Current limiting
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
FLSR_ID
Voltage Rating VAC
600VAC
Fuse Size Metric
46.8mm x 244.5mm
Blow Characteristic
Time Delay
Fuse Current
125A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1-27/32" x 9-5/8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001