Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR150.XXID
Order Code1830266
Product RangeFLSR_ID
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR150.XXID
Order Code1830266
Product RangeFLSR_ID
Technical Datasheet
Product RangeFLSR_ID
Fuse Current150A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric46.8mm x 244.5mm
Fuse Size Imperial1-27/32" x 9-5/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
FLSR_ID
Voltage Rating VAC
600VAC
Fuse Size Metric
46.8mm x 244.5mm
Blow Characteristic
Time Delay
Fuse Current
150A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1-27/32" x 9-5/8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001