Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJLLN400.XCopy
Order Code1830282
Technical Datasheet
Fuse Current400A
Voltage Rating VAC300VAC
Voltage Rating VDC125VDC
Product Overview
Applications
Safety, Power Management
Technical Specifications
Fuse Current
400A
Voltage Rating VDC
125VDC
Voltage Rating VAC
300VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
