Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJLLS015.TCopy
Order Code1830287
Technical Datasheet
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Product Overview
Applications
Safety, Power Management
Technical Specifications
Fuse Current
15A
Voltage Rating VDC
300VDC
Voltage Rating VAC
600VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
