Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLPSC0003Z
Order Code1830352
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPSC0003Z
Order Code1830352
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsPressure Plate
No. of Fuses3Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The LPSC0003Z is a non-indicating POWR-SAFE Fuseholder with thermoplastic body and pressure plate terminals. The Littelfuse POWR-SAFE dead front holder provides optimum protection to personnel for Class-CC and midget-style fuses.
- Easy installation and fuse removal with no additional pullers or tools required
- 35mm DIN rail mountable
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
600V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195649