Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSRK030.TXID
Order Code1830370
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSRK030.TXID
Order Code1830370
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Fuse Current30A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VAC
600VAC
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
300VDC
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001