Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSRK100.VXID
Order Code1830371
Product RangePOWR-PRO LSRK
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSRK100.VXID
Order Code1830371
Product RangePOWR-PRO LSRK
Technical Datasheet
Product RangePOWR-PRO LSRK
Fuse Current100A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWR-PRO LSRK
Voltage Rating VAC
600VAC
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
100A
Voltage Rating VDC
300VDC
Fuse Size Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
