
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.783 ($0.9004) |
Product Information
Product Overview
The LVR005NK is a PolySwitch Resettable Device helps in protecting electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. The LVR line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both over current surges and over temperature faults. They also offer low resistance and are compatibly sized with fuse solutions. The PolySwitch LVR device resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent- and continuous-operation motor applications. Their low resistance, fast time-to-trip and low profile help circuit designers provide a safe and dependable product.
- Compatible with high-volume electronics assembly
- Assist in meeting regulatory requirements
- Hold current at 0.05A
- Trip current at 0.12A
- Radial construction
- UL94V-0 Flammability
Applications
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security
Technical Specifications
PolySwitch LVR
50mA
10s
1A
6.9mm
4.6mm
-40°C
-
240VAC
120mA
Round
5.8mm
-
12.1mm
85°C
No SVHC (17-Dec-2014)
Alternatives for LVR005NK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
