Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT-15-30-FCopy
Manufacturer Standard Lead Time34 weeks
Order Code165342102
Product RangeMDRR-DT Series
Your Part Number
1,451 total stock globally
Need more?
1,451 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.440 ($8.556) |
Price for:Each
Minimum: 1
Multiple: 1
$7.44 ($8.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT-15-30-FCopy
Manufacturer Standard Lead Time34 weeks
Order Code165342102
Product RangeMDRR-DT Series
Technical Datasheet
Product RangeMDRR-DT Series
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max250mA
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max30AT
SVHCNo SVHC (17-Dec-2014)
Product Overview
MDRR-DT-15-30-F is a miniature SPDT changeover switch. It is used in position sensing, proximity sensing, industrial controls, office equipment and home appliances.
- 14.73mm x 2.54mm glass envelope
- Hermetically sealed switch contacts are not affected by and have no effect on external environment
- No minimum switching voltage or current
- Zero operating power required for contact closure
Technical Specifications
Product Range
MDRR-DT Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.1ohm
Operate AT Max
30AT
Contact Configuration
SPDT
Contact Current Max
250mA
Switching Power Max
5W
Operate AT Min
15AT
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
