Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB91AT3GCopy
Order Code1364090
Product RangeP6SMB Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB91AT3GCopy
Order Code1364090
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage77.8V
Clamping Voltage Max125V
Diode Case Style403A
No. of Pins2Pins
Minimum Breakdown Voltage86.5V
Maximum Breakdown Voltage95.5V
Peak Pulse Power Dissipation600W
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
77.8V
Diode Case Style
403A
Minimum Breakdown Voltage
86.5V
Peak Pulse Power Dissipation
600W
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
125V
No. of Pins
2Pins
Maximum Breakdown Voltage
95.5V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
