Product Information
Product Overview
PDM71001ZXM is a HWB60-AL series hard-wired waterproof power distribution box with tool style AssureLatch™. It is a great choice for protecting accessory circuits and overflow circuits from a main power distribution module (PDM). This DC power distribution box is also ideal for use as the main power distribution block in small vehicles. Accepting MINI® fuses, MINI® circuit breakers, MCASE™ fuses (adapter required; sold separately), diodes, and ISO 280-style relays, including 4-pin single-throw relays and 5-pin doublethrow relays, this hard-wired power distribution box allows user to customize user own circuitry utilizing direct wire-to component connections. Terminal position assurance (TPA) locks offer secondary protection to keep the wires in place. Application includes work trucks and specialty equipment, emergency vehicles, construction site support equipment, oil and gas drilling equipment, marine vehicles and equipment.
- Maximum total continuous current rating of 250A
- Thermoplastic base and cover with a UL 94 V-0 flammability rating
- 58VDC max voltage rating continuous, 58VDC max voltage rating
- 250A max total continuous current
- IP67 / IP69K ingress protection
- MINI, MINI series circuit breakers, M-CASE+ unslotted with adapter fuse type
- 2X ø6.4, 2X ø6.4X12.2 mounting hole dimensions
- M6 bolt and lock washer mounting method
- Operating temperature range from -40°C to +125°C
Contents
Delphi Metri-Pack 280 sealed (sold separately) input terminals.
Technical Specifications
Chassis Mount Fuse Holder
60Fuses
30A
HWB60-AL Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate