Print Page
Image is for illustrative purposes only. Please refer to product description.
5,723 total stock globally
Need more?
5723 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.573 ($0.659) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57 ($0.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010603NRHF
Order Code238332001
Technical Datasheet
Clamping Voltage Vc Max150V
No. of Pins2Pins
Operating Voltage24VDC
Power Dissipation Pd-
Product Overview
The PGB1010603NRHF is a surface-mount polymeric PulseGuard® ESD Suppressor Diode help to protect sensitive electronic equipment against electrostatic discharge (ESD). It is best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. It uses polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bidirectional
- Withstands multiple ESD strikes
- -65 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, RF Communications, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
150V
Operating Voltage
24VDC
No. of Pins
2Pins
Power Dissipation Pd
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85354000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136