Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030FS0450Z
Order Code2913350
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $395.450 ($454.7675) |
| 5+ | $387.540 ($445.671) |
| 10+ | $379.640 ($436.586) |
Price for:Each
Minimum: 1
Multiple: 1
$395.45 ($454.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030FS0450Z
Order Code2913350
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current450A
Blow CharacteristicVery Fast Acting
Fuse Size Metric43mm x 43mm x 51mm
Fuse Size Imperial1.69" x 1.69" x 2.01"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.69" x 1.69" x 2.01"
Voltage Rating VAC
690V
Fuse Current
450A
Fuse Size Metric
43mm x 43mm x 51mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.270799