Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR033FS1400Z
Order Code2913357
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $936.980 ($1,077.527) |
| 5+ | $936.970 ($1,077.5155) |
| 10+ | $936.960 ($1,077.504) |
Price for:Each
Minimum: 1
Multiple: 1
$936.98 ($1,077.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR033FS1400Z
Order Code2913357
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current1.4kA
Blow CharacteristicVery Fast Acting
Fuse Size Metric73.5mm x 73.5mm x 52mm
Fuse Size Imperial2.89" x 2.89" x 2.05"
Voltage Rating VDC500V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.89" x 2.89" x 2.05"
Voltage Rating VAC
690V
Fuse Current
1.4kA
Fuse Size Metric
73.5mm x 73.5mm x 52mm
Voltage Rating VDC
500V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.899942