Print Page
Image is for illustrative purposes only. Please refer to product description.

4,125 total stock globally
Need more?
4,125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.323) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1534-000Copy
Order Code134591101
Technical Datasheet
Voltage Rating20VDC
Holding Current9A
Trip Current16.7A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Voltage Rating
20VDC
Trip Current
16.7A
Current Rating Max
100A
Operating Temperature Max
-
Holding Current
9A
Time to Trip
5s
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135
