Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2639-000
Order Code117584301
Product RangePolySwitch RUEF
Your Part Number
1,378 total stock globally
Need more?
1378 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.695 ($0.7992) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2639-000
Order Code117584301
Product RangePolySwitch RUEF
Technical Datasheet
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current900mA
Trip Current1.8A
Time to Trip5.9s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height12.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RUEF090 is a standard kink radial-leaded PolySwitch Resettable Device compatible with high-volume electronics assembly. This RF2639-000 coated PPTC resettable fuse assists in meeting regulatory requirements and higher voltage ratings allows it to use in new applications.
- Fast time-to-trip
- Low resistance
Applications
Industrial, Communications & Networking, Automation & Process Control, Consumer Electronics
Technical Specifications
Product Range
PolySwitch RUEF
Holding Current
900mA
Time to Trip
5.9s
Current Rating Max
100A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
