Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF050
Order Code230912801
Product RangePolySwitch RHEF
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $0.731 ($0.8406) | 
Price for:Each
Minimum: 1
Multiple: 1
$0.73 ($0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF050
Order Code230912801
Product RangePolySwitch RHEF
Technical Datasheet
Product RangePolySwitch RHEF
Voltage Rating30VDC
Holding Current500mA
Trip Current900mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Overview
The PolySwitch RHEF series Radial-leaded Resettable Device for flatter thermal derating and operating temperatures up to 125°C. It is compatible with high-volume electronics assembly.
- Many product choices give engineers more design flexibility
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Broadest range of radial-leaded resettable devices available in the industry
- Current ratings from 50mA to 15A
- Voltage ratings from 6V (computer and electronic applications) to 99V
- UL, CSA and TÜV approved
- Fast time-to-trip
- Low resistance
Applications
Communications & Networking, Industrial, Power Management, Computers & Computer Peripherals, Portable Devices, Automation & Process Control
Warnings
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.
Technical Specifications
Product Range
PolySwitch RHEF
Holding Current
500mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
900mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.7mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for RHEF050
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195