Print Page
Image is for illustrative purposes only. Please refer to product description.
708 total stock globally
Need more?
708 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.586 ($0.6739) |
Price for:Each
Minimum: 1
Multiple: 1
$0.59 ($0.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RUEF135 is a RUEF series PolySwitch radial-leaded device. Applications include satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, IEEE 1394 ports, CD-ROMs, game machines, battery packs, phones, fax machines, analogue and digital line cards, and printers.
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- 30V DC voltage rating
- 2.7A trip current, 7.3s time to trip
- 1.35A holding current
- 100A maximum current
- Operation temperature range from -40°C to 85°C
- Insulating material: cured, flame-retardant epoxy polymer; meets UL 94V-0
- 8.9mm length, 13.5mm height, 3mm thickness
Technical Specifications
Voltage Rating
30VDC
Trip Current
2.7A
Current Rating Max
100A
Length
8.9mm
Height
13.5mm
Operating Temperature Max
85°C
Holding Current
1.35A
Time to Trip
7.3s
Lead Spacing
5.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272