9,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $0.460 ($0.529) |
Product Information
Product Overview
The RXEF050 from TE Connectivity is a radial leaded PolySwitch resettable device. It provides engineers with more design flexibility. The higher voltage ratings allow this device to use in new applications and it is compatible with high volume electronics assembly.
- Fast time to trip
- Low resistance
- UL, CSA and TUV approved
- Hold current of 0.5A at room temperature
- Maximum voltage of 72V
- Maximum current of 40A
- Trip current of 1A at room temperature
- Maximum resistance of 1.17ohm at 20°C (1hr post trip)
- Operation temperature range from -40°C to 85°C
- UL94 V-0 flame retardant epoxy polymer insulation
Applications
Safety, Industrial, Portable Devices
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
Operation in circuits with a large inductance can generate circuit voltage (Ldi/dt) above rated voltage of device.
Technical Specifications
PolySwitch RXEF
500mA
4s
40A
7.9mm
3mm
-40°C
-
72VDC
1A
Round
5.8mm
-
13.7mm
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate