Print Page
Image is for illustrative purposes only. Please refer to product description.
585 total stock globally
Need more?
585 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.601 ($0.6912) |
Price for:Each
Minimum: 1
Multiple: 1
$0.60 ($0.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF090
Order Code275275701
Technical Datasheet
Voltage Rating72VDC
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Current Rating Max40A
Lead Spacing5.8mm
Diameter11.2mm
Thickness3mm
Height15.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Voltage Rating
72VDC
Trip Current
1.8A
Current Rating Max
40A
Diameter
11.2mm
Height
15.8mm
Operating Temperature Max
85°C
Holding Current
900mA
Time to Trip
7.2s
Lead Spacing
5.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372