Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF250
Order Code134596402
Your Part Number
Technical Datasheet
316 total stock globally
6,000 more incoming. You can reserve stock now
277 Delivery in 10-14 Business Days(US stock)
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.010 ($1.1615) |
Price for:Each
Minimum: 1
Multiple: 1
$1.01 ($1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF250
Order Code134596402
Technical Datasheet
Voltage Rating72VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Current Rating Max40A
Lead Spacing10.9mm
Diameter20.8mm
Thickness3mm
Height25.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The RXEF250 is a 2.5A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for low hold currents (down to 50mA) and high voltage rating (up to 72V). This RXEF series is compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Cured, flame-retardant epoxy polymer insulation
- Higher voltage ratings allow use in new applications
Applications
Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Voltage Rating
72VDC
Trip Current
5A
Current Rating Max
40A
Diameter
20.8mm
Height
25.4mm
Operating Temperature Max
85°C
Holding Current
2.5A
Time to Trip
15.6s
Lead Spacing
10.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013