Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $0.908 ($1.0442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.54 ($5.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD36C-01FTG
Order Code274917101
Technical Datasheet
Clamping Voltage Vc Max60V
No. of Pins2Pins
Operating Voltage36V
Power Dissipation Pd450W
Technical Specifications
Clamping Voltage Vc Max
60V
Operating Voltage
36V
No. of Pins
2Pins
Power Dissipation Pd
450W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536