Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402P1BN-0450-090
Order Code1876419
Product RangeSESD0
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402P1BN-0450-090
Order Code1876419
Product RangeSESD0
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style0402
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSESD0
Automotive Qualification Standard-
Alternatives for SESD0402P1BN-0450-090
1 Product Found
Product Overview
The SESD0402P1BN-0450-090 is a silicon ESD Protection Device protects electronic circuits against damage from electrostatic discharge (ESD) events. It offers designer's flexibility in space constrained applications. The device is a higher-capacitance (4.5pF), SMD bidirectional device that offers 10kV contact and 16kV air discharge protection per the IEC61000-4- 2, level 4 standard.
- Small size SESD protection diodes for high speed signals
- ESD protection in space-constrained portable electronics and mobile handsets
- Helps protect electronic circuits against damage from ESD
- 1µA Maximum low-leakage current
- Capable of withstanding numerous ESD strikes
- Low capacitance and insertion loss
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, RF Communications, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
-
Product Range
SESD0
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001