Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTG
Order Code274917501
Product RangeSPA SM712
Technical Datasheet
86,487 total stock globally
6,140 more incoming. You can reserve stock now
86487 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $0.678 ($0.7797) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68 ($0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTG
Order Code274917501
Product RangeSPA SM712
Technical Datasheet
Clamping Voltage Vc Max31V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd600W
Product RangeSPA SM712
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
TVS diode array is designed to protect RS485 applications with asymmetrical working voltages (-7V to 12) from damage due to ESD, EFT and lightning induced surges.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
 - Low clamping voltage
 - Low leakage current
 - Automotive grade AEC-Q101 qualified
 
Technical Specifications
Clamping Voltage Vc Max
31V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SPA SM712
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002