Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV100ZA15PCopy
Manufacturer Standard Lead Time22 weeks
Order Code105714001
Product RangeZA
Your Part Number
2,671 total stock globally
Need more?
2,671 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.578 ($0.6647) |
Price for:Each
Minimum: 1
Multiple: 1
$0.58 ($0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV100ZA15PCopy
Manufacturer Standard Lead Time22 weeks
Order Code105714001
Product RangeZA
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC81V
Product RangeZA
Clamping Voltage Vc Max175V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
60V
Product Range
ZA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
81V
Clamping Voltage Vc Max
175V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V100ZA15P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
