Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V26MLA1206A TVS Varistor, Multilayer, 20 V, 26 V, MLA Series, 60 V, 1206 [3216 Metric]](https://nz.element14.com/productimages/standard/en_GB/42423149.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV26MLA1206ACopy
Order Code
Re-Reel1611977RL
Cut Tape1611977
Product RangeMLA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV26MLA1206ACopy
Order Code
Re-Reel1611977RL
Cut Tape1611977
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeMLA Series
Clamping Voltage Vc Max60V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs150A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)600mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
20V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
600mJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
