Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA6PCopy
Manufacturer Standard Lead Time22 weeks
Order Code105717102
Your Part Number
4,080 total stock globally
2,100 more incoming. You can reserve stock now
4,080 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.576 ($0.6624) |
Price for:Each
Minimum: 1
Multiple: 1
$0.58 ($0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA6PCopy
Manufacturer Standard Lead Time22 weeks
Order Code105717102
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Clamping Voltage Vc Max76V
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)7.2J
Product Overview
The V39ZA6P is a radial leaded Metal-oxide Varistor designed for use in the protection of low and medium-voltage circuits and systems. The transient voltage surge suppressor is a varistor features power supply circuits to protect circuit board components and maintain data integrity.
- Bi-directional clamp polarity
- No derating up to 85°C ambient
- -55 to 125°C Operating temperature range
Applications
Industrial, Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
Voltage Rating VAC
25V
Clamping Voltage Vc Max
76V
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
7.2J
Voltage Rating VDC
31V
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
