Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM060-0613
Order Code229162402
Your Part Number
Technical Datasheet
116 total stock globally
Need more?
116 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.180 ($45.057) |
Price for:Each
Minimum: 1
Multiple: 1
$39.18 ($45.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LM-060-0613 USB to Serial adapter is a smart and convenient accessory for connecting RS-232 serial devices to USB-equipped Windows host computers. It provides a bridge connection with a standard DB 9-pin male serial port connector in one end and a standard Type-A USB plug connector on the other end.
- Supports various serial devices
- Easy Plug and Play Installation
- Full Compliance with the USB specification v1.1
- Supports the standard RS-232 Serial Interface
- Integrated with a new FTDI FT232RL Chipset
- USB 2.0 high speed (backwards compatible with USB 1.x)
- Supports automatic handshake mode
- Supports remote "wake-up" and power management
Applications
Communications & Networking, Consumer Electronics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853