Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $42.120 ($48.438) |
Product Information
Product Overview
The LM808 is a 433.3Mbps Wi-Fi USB Adapter uses an USB 2.0 interface in order to communicate with host. It uses a Realtek IC that fully supports all of the 808.11 bands IEEE 802.11 ac draft 2.0 and 802.11a/b/g/n specifications and is backward compatible while using 802.11n standard. The adapter is for users requiring a high-performance wireless client. Also supporting Wi-Fi Direct feature that can easily build a Wi-Fi P2P PAN network. The Wi-Fi USB adapter supports the Orthogonal Frequency Division Multiplexing (OFDM) with one transmits and one receive paths (1T1R).
- 433.3Mbps using 80MHz bandwidth
- Operates over ISM bands
- Modulation OFDM with BPSK, QPSK, 16QAM, 64QAM and 256QAM
- Wi-Fi direct and support for Wi-Fi P2P PAN network
Applications
Wireless, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.4GHz
Wireless Connectivity
No SVHC (19-Jan-2021)
USB
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate