Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 242, 50MLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 281407501 |
| Product Range | 242 Series |
| Your Part Number | |
| Technical Datasheet |
226 total stock globally
Need more?
226 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $178.880 ($205.712) |
Price for:Each
Minimum: 1
Multiple: 1
$178.88 ($205.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 242, 50MLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 281407501 |
| Product Range | 242 Series |
| Technical Datasheet | |
| Adhesive Type | Dimethacrylate Ester |
| Strength | Medium Strength |
| Viscosity | Medium Viscosity |
| Adhesive Colour | Blue |
| Dispensing Method | Bottle |
| Volume | 50ml |
| Weight | - |
| Product Range | 242 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LOCTITE 242, 50ML is a medium strength, medium viscosity, methacrylate-based threadlocking adhesive offering general purpose qualities. The product provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 min respectively. LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners that require normal disassembly with standard hand tools.
- Medium strength
- Medium viscosity
- Quick fixture time
- Thixotropic to reduce adhesive migration
- Blue colour
- M6 to M20 (1/4" TO 3/4") max thread size
- 50ml volume in bottle dispenser
- Acrylic technology and dimethacrylate ester chemical type
- Blue liquid appearance (uncured)
- 50ml volume in bottle dispenser
Notes
Medium strength, medium viscosity thixotropic threadlocking adhesive for metal thread sizes up to M36.
Technical Specifications
| Adhesive Type | Dimethacrylate Ester |
|---|---|
| Viscosity | Medium Viscosity |
| Dispensing Method | Bottle |
| Weight | - |
| SVHC | No SVHC (04-Feb-2026) |
| Strength | Medium Strength |
|---|---|
| Adhesive Colour | Blue |
| Volume | 50ml |
| Product Range | 242 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Puerto Rico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 35061000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .055 |
