Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No242, 50ML
Order Code281407502
Product Range242 Series
Your Part Number
Technical Datasheet
46 total stock globally
81 more incoming. You can reserve stock now
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $197.500 ($227.125) |
Price for:Each
Minimum: 1
Multiple: 1
$197.50 ($227.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No242, 50ML
Order Code281407502
Product Range242 Series
Technical Datasheet
Adhesive TypeDimethacrylate Ester
StrengthMedium Strength
ViscosityMedium Viscosity
Adhesive ColourBlue
Dispensing MethodBottle
Volume50ml
Weight-
Product Range242 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 242, 50ML is a medium strength, medium viscosity, methacrylate-based threadlocking adhesive offering general purpose qualities. The product provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 min respectively. LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners that require normal disassembly with standard hand tools.
- Medium strength
- Medium viscosity
- Quick fixture time
- Thixotropic to reduce adhesive migration
- Blue colour
- M6 to M20 (1/4" TO 3/4") max thread size
- 50ml volume in bottle dispenser
- Acrylic technology and dimethacrylate ester chemical type
- Blue liquid appearance (uncured)
- 50ml volume in bottle dispenser
Notes
Medium strength, medium viscosity thixotropic threadlocking adhesive for metal thread sizes up to M36.
Technical Specifications
Adhesive Type
Dimethacrylate Ester
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Medium Strength
Adhesive Colour
Blue
Volume
50ml
Product Range
242 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055