7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.120 ($120.888) |
Product Information
Product Overview
LOCTITE 2700 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates . Slight contamination is tolerated. Its key differentiator is the “White” Material Safety Data Sheet. LOCTITE 2700 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- No hazard symbols, no risk phrases & no safety phrases; "White” Material Safety Data Sheet
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Can be disassembled by heating to 300°C
- Maximum thread size: Up to M20
- Breakaway torque M10 bolts: 20Nm
- Fixture time steel: 5 min
- Fixture time brass: 4 min
- Fixture time stainless steel: 5 min
- Temperature range: -55°C - +150 °C
Notes
Threadlocking Adhesive - high strength. Permanent locking. White material safety data sheet, no labelling. Suitable for all metal threaded assemblies.
Technical Specifications
50ml
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate