290, 10ML
Adhesive, Threadlock, Threadlocking, Medium to High Strength, Low Viscosity, Green, Bottle, 10 ml

| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 290, 10MLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 137014101 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.310 ($27.9565) |
Product Information
| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 290, 10MLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 137014101 |
| Technical Datasheet | |
| Adhesive Type | Threadlocking |
| Strength | Medium to High Strength |
| Viscosity | Low Viscosity |
| Adhesive Colour | Green |
| Dispensing Method | Bottle |
| Volume | 10ml |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LOCTITE 290 is a liquid medium/high-strength threadlocker designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need for disassembly prior to application. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The product can also fill porosities in welds, castings and powdered metal parts.
- Ideal for locking preassembled fasteners, e.g. fasteners, electrical connectors and set screws
- Proven to tolerate minor contamination by industrial oils
- Service temperature range from -55°C to 150°C
- Breakaway torque is 10Nm
- Fixture time steel is 10minutes
- Fixture time for brass is 20minutes
- Fixture time stainless for steel is 60minutes
- No thixotropy
- 10ml volume
Applications
Industrial
Notes
Threadlocking adhesive - medium/ high strength. Ideal for locking preassembled fasteners.
Technical Specifications
| Adhesive Type | Threadlocking |
|---|---|
| Viscosity | Low Viscosity |
| Dispensing Method | Bottle |
| Weight | - |
| SVHC | No SVHC (04-Feb-2026) |
| Strength | Medium to High Strength |
|---|---|
| Adhesive Colour | Green |
| Volume | 10ml |
| Product Range | - |
Technical Docs (2)
Alternatives for 290, 10ML
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 35061000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
