Print Page
Image is for illustrative purposes only. Please refer to product description.
130 total stock globally
Need more?
130 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.820 ($27.393) |
Price for:Each
Minimum: 1
Multiple: 1
$23.82 ($27.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No290, 10ML
Order Code137014102
Technical Datasheet
Adhesive TypeThreadlocking
StrengthMedium to High Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume10ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 290 is a liquid medium/high-strength threadlocker designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need for disassembly prior to application. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The product can also fill porosities in welds, castings and powdered metal parts.
- Ideal for locking preassembled fasteners, e.g. fasteners, electrical connectors and set screws
- Proven to tolerate minor contamination by industrial oils
- Service temperature range from -55°C to 150°C
- Breakaway torque is 10Nm
- Fixture time steel is 10minutes
- Fixture time for brass is 20minutes
- Fixture time stainless for steel is 60minutes
- No thixotropy
- 10ml volume
Applications
Industrial
Notes
Threadlocking adhesive - medium/ high strength. Ideal for locking preassembled fasteners.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Medium to High Strength
Adhesive Colour
Green
Volume
10ml
Product Range
-
Technical Docs (2)
Alternatives for 290, 10ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028