Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No330, 50ML.
Order Code137012201
Product RangeLOCTITE 330
Technical Datasheet
84 total stock globally
Need more?
84 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.900 ($37.835) |
Price for:Each
Minimum: 1
Multiple: 1
$32.90 ($37.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No330, 50ML.
Order Code137012201
Product RangeLOCTITE 330
Technical Datasheet
Sealant TypeAcrylate Semi Solid
Sealant Applications-
Dispensing MethodTube
Sealant ColourYellow
Volume50ml
Weight-
Product RangeLOCTITE 330
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE AA 330 is a no-mix, pale-yellow, general purpose structural bonder which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds. It is a medium to high viscosity product that has good impact resistance as well as a service temperature range up to +100°C. It requires an activator, LOCTITE SF 7388.
- General purpose
- Ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds
- Activator, LOCTITE SF 7388, required
Applications
Consumer Electronics, Maintenance & Repair
Notes
Pale-yellow, general purpose structural bonder which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds.
Technical Specifications
Sealant Type
Acrylate Semi Solid
Dispensing Method
Tube
Volume
50ml
Product Range
LOCTITE 330
Sealant Applications
-
Sealant Colour
Yellow
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1