Print Page
32 total stock globally
27 more incoming. You can reserve stock now
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.400 ($87.860) |
Price for:Each
Minimum: 1
Multiple: 1
$76.40 ($87.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No567, 50ML
Order Code343860301
Product Range567
Technical Datasheet
Sealant TypeMethacrylate Ester
Sealant ApplicationsThread Sealing
Dispensing MethodTube
Sealant ColourOff-White
Volume50ml
Weight-
Product Range567
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® 567 is an off-white, low strength, thixotropic methacrylate thread sealant. It cures in the absence of air and by contact with metals when confined within threads up to M80/R3”. It is best suited for use on coarse metal threads and its breakaway torque rating is 1.7Nm. Viscosity is 280,000 - 800,000mPas and service temperature -55⁰C to +150⁰C.
- Provides an instant low pressure seal
- Doesn’t creep, shrink or block systems
- Single component - clean and easy to apply
- Very high viscosity
- UL approved
Technical Specifications
Sealant Type
Methacrylate Ester
Dispensing Method
Tube
Volume
50ml
Product Range
567
Sealant Applications
Thread Sealing
Sealant Colour
Off-White
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454