Print Page
Image is for illustrative purposes only. Please refer to product description.
44 total stock globally
15 more incoming. You can reserve stock now
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $122.760 ($141.174) |
Price for:Each
Minimum: 1
Multiple: 1
$122.76 ($141.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No648, 50ML
Order Code702451401
Technical Datasheet
Volume50ml
Weight-
Product Overview
LOCTITE 648 is designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It exhibits a robust curing performance. The product also works on passive substrates and offers high-temperature performance and good oil tolerance.
- High temperature resistance
- High strength on all metals, including passive substrates (e.g. stainless steel)
- P1 NSF Reg. No.: 148350
- WRAS Approval (BS 6920): 0808532
- P1 NSF 148350, DVGW (EN 751-1), NG 5146C00236 and WRAS (BS 6920) 0808532 approved
- Fixture time for steel is 8minutes
Applications
Industrial
Notes
Retaining Compound - high strength. High temperature resistance. Ideal for retention of parts with a clearance or interference fit.
Technical Specifications
Volume
50ml
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07