Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part NoSI 5970, 300MLCopy
Manufacturer Standard Lead Time8 weeks
Order Code343863101
Your Part Number
81 total stock globally
45 more incoming. You can reserve stock now
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $130.870 ($150.5005) |
Price for:Each
Minimum: 1
Multiple: 1
$130.87 ($150.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSI 5970, 300MLCopy
Manufacturer Standard Lead Time8 weeks
Order Code343863101
Technical Datasheet
Sealant TypeAcetoxy Silicone
Sealant ApplicationsGasketing
Volume300ml
Weight-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LOCTITE® SI 5970 is a silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. The product is designed primarily for flexible flange sealing. It is ideally used where high vibration or flexing occurs. It is tack-free after just 25min. The product can be used on machined or cast surfaces, metal, plastic or painted parts.
- Replacement for cork and paper cut gaskets on flanges and stamped sheet metal covers
- Ideal for use where high vibration or flexing occurs
- Can be used with plastic and painted parts
Technical Specifications
Sealant Type
Acetoxy Silicone
Volume
300ml
SVHC
No SVHC (04-Feb-2026)
Sealant Applications
Gasketing
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47854
