Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No920-004523
Order Code293117402
Also Known AsGTIN UPC EAN: 5099206039292
Your Part Number
Technical Datasheet
127 total stock globally
Need more?
127 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.850 ($86.0775) |
Price for:Each
Minimum: 1
Multiple: 1
$74.85 ($86.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOGITECH
Manufacturer Part No920-004523
Order Code293117402
Also Known AsGTIN UPC EAN: 5099206039292
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Keyboard SizeStandard
Mouse TypeOptical
Keyboard ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Sleek multimedia keyboard and optical mouse
- Advanced wireless connectivity with 10m range
- Features full-size keys & numeric keypad
- 8 Hot keys for multimedia function access
- Power switch and auto sleep function for long battery life
- Plug and play USB interface
- Supports Win XP/Vista/7/8
Contents
Keyboard, mouse, USB receiver, 1x AA battery, 2x AAA batteries and user guide
Technical Specifications
Connection Method
Wireless - RF
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87