Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoRMS1035FCopy
Manufacturer Standard Lead Time14 weeks
Order Code136055201
Product RangeRMS Series
Also Known AsGTIN UPC EAN: 0700667448374
Your Part Number
347 total stock globally
150 more incoming. You can reserve stock now
347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.970 ($6.8655) |
Price for:Each
Minimum: 1
Multiple: 1
$5.97 ($6.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoRMS1035FCopy
Manufacturer Standard Lead Time14 weeks
Order Code136055201
Product RangeRMS Series
Also Known AsGTIN UPC EAN: 0700667448374
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max4A
Contact Voltage AC Max250V
Product RangeRMS Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max12V
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The RMS series double-pole mains Rotary Switch provides mains isolation (<gt/>3mm gap) in the off position. The switch is rated at 4A at 250VAC. It has 45° index angle, solder terminals.
- Spindle flats (optional)
- Double-pole single throw basic circuitry
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
RMS Series
Contact Current DC Max
10A
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020139
