Print Page
322 total stock globally
100 more incoming. You can reserve stock now
322 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.150 ($13.9725) |
Price for:Each
Minimum: 1
Multiple: 1
$12.15 ($13.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoRMS1130F
Order Code136055101
Product RangeRMS
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max4A
Contact Voltage AC Max250V
Product RangeRMS
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max12V
Product Overview
The RMS1130 is a double-pole single-throw (DPST) Rotary Switch with Ag plated brass PCB terminal, ON-OFF function and 45degree indexing. The RMS switch has silver cadmium oxide contacts and V0 rated glass filled polyester chamber.
- <lt/>20mΩ Initial contact resistance
- <gt/>999MΩ at 500VDC Initial insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
RMS
Contact Current DC Max
10A
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007