Print Page
Image is for illustrative purposes only. Please refer to product description.

75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.470 ($18.9405) |
Price for:Each
Minimum: 1
Multiple: 1
$16.47 ($18.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SDS15Z is a 15-position standard D Sub Connector Receptacle with D fitted with stamped, gold plated contacts. It has standard D fitted with turned copper alloy contacts, gold plated over nickel and standard shell finish, yellow passivation over zinc plate, two part thermoplastic insulators.
- Provision for solder bucket, straight P.C.B and 90° P.C.B. terminations
- Dimpled plug connector shells available to ensure good E.M.I. shielding
- Tin plated shells available specified in conjunction with dimpled plug shells to enhance continuity
- Ideal for use in business machines and general instrumentation
- UL94V-0 Flammability
- 5A Current rating per contact with 20AWG cable
- <gt/>10MΩ Insulation resistance
- <lt/>5mΩ Contact resistance
- 500 Mating cycles
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
