Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoWRL-5-L-S-2
Order Code279726701
Product RangeWRL Series
Technical Datasheet
39 total stock globally
50 more incoming. You can reserve stock now
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.250 ($32.4875) |
Price for:Each
Minimum: 1
Multiple: 1
$28.25 ($32.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRL-5-L-S-2
Order Code279726701
Product RangeWRL Series
Technical Datasheet
Product RangeWRL Series
Product Overview
WRL-5-L-S-2 is a WRL sealed lock switch.
- Switch rating is 1A at 115VAC
- Switching resistive load (no mains isolation) is 1A at 24VDC
- 5A non switching current carrying capacity
- 10,000 life cycles, 750Vdc initial proof voltage
- 999Mohm at 500VDC initial insulation resistance
- 20mohm initial contact resistance, 5 disc lock type
- Brass CZ108 Ag plated contact material, polyamide 6.6 UL94V0 rated moulding material
- Zinc alloy bright Cr plated lock housing, operating temperature range from -20°C to +65°C
- 60° total movement, 60° indexing
- 1, 3 key withdrawal position
Technical Specifications
Product Range
WRL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04