Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoWRL-5-M-S-2
Order Code155185701
Product RangeWRL Series
Technical Datasheet
674 total stock globally
Need more?
674 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.000 ($31.050) |
Price for:Each
Minimum: 1
Multiple: 1
$27.00 ($31.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRL-5-M-S-2
Order Code155185701
Product RangeWRL Series
Technical Datasheet
Product RangeWRL Series
Product Overview
The WRL-5-M-S-2 is a double-pole double-throw (DPDT) Keylock Switch with 60° tapered lock head and Ag plated brass CZ108 contacts. This WRL sealed lock switch comes with Cr plated zinc alloy lock housing, UL94V-0-rated polyamide 6.6 molding. The key is feature with double entry i.e. it can be inserted into the lock either way up. It occupies small panel area. Cab be easily assembled through front of equipment panel.
- Rear projection less than 30mm from panel
- <gt/>10000 Cycles life
- <gt/>999MΩ at 500VDC Initial insulation resistance
- <lt/>20mΩ Initial contact resistance
- IP67 Protection rating
Applications
Aerospace, Defence, Military
Notes
For continued exterior use lubricate with oil regularly.
Technical Specifications
Product Range
WRL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035