Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $152.200 ($175.030) |
Price for:Each
Minimum: 1
Multiple: 1
$152.20 ($175.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF2510A230
Order Code462532001
Technical Datasheet
Load Current Inductive25A
Operating Voltage690VAC
Switching Power AC311kW
Switching Current AC132A
Coil Voltage VAC Nom230V
Switching Power AC136kW
Load Current Resistive32A
Switching Current AC325A
Technical Specifications
Load Current Inductive
25A
Switching Power AC3
11kW
Coil Voltage VAC Nom
230V
Load Current Resistive
32A
Operating Voltage
690VAC
Switching Current AC1
32A
Switching Power AC1
36kW
Switching Current AC3
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358