Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoP1MB1PB06Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718377
Product RangeP1MB Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.100 ($59.915) |
| 5+ | $50.280 ($57.822) |
| 10+ | $48.160 ($55.384) |
| 20+ | $46.570 ($53.5555) |
| 50+ | $45.650 ($52.4975) |
Price for:Each
Minimum: 1
Multiple: 1
$52.10 ($59.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoP1MB1PB06Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718377
Product RangeP1MB Series
Technical Datasheet
Product RangeP1MB Series
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC80V
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
P1MB Series
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
6A
Voltage Rating VDC
80V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):115
