Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLPRS
Manufacturer Part NoYAGI-869ACopy
Manufacturer Standard Lead Time8 weeks
Order Code209621601
Your Part Number
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.300 ($124.545) |
Price for:Each
Minimum: 1
Multiple: 1
$108.30 ($124.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoYAGI-869ACopy
Manufacturer Standard Lead Time8 weeks
Order Code209621601
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min824MHz
Frequency Max960MHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
YAGI-869A is a 9-element, 824-960MHz directional 13dBi antenna. It is ideal for fixed installations that require long-distance communications and a harsh outdoor environment. It is highly directional and the gain of the YAGI antenna enables better levels of signal-to-noise ratio to be achieved. The directivity can be used to reduce interference levels by focusing the transmitted power on areas where it is needed, or receiving signals best from where they emanate.
- Vertical polarization, highly directional, steel support boom material
- Aluminium bracket element, rugged, for harsh environments
- Nominal impedance is 50 ohm
- Gain is 13dBi at 900MHz
- Maximum input power is 100W
- Dimension is 790 x 190 x 55mm
- Ambient temperature range from -40ºC to +60ºC
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
960MHz
Gain
-
Input Power
100W
Antenna Polarisation
Vertical
SVHC
No SVHC (14-Jun-2023)
Frequency Min
824MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371
