Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
18 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $82.350 ($94.7025) |
Price for:Each
Minimum: 1
Multiple: 1
$82.35 ($94.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
824MHz to 960MHz yagi antenna for fixed installations that require long distance communications.
- 9 element directional antenna
- Built for harsh outdoor environments
- 1000mm cable with SMA male connector
- 790mmx 190mm x 55mm size
Applications
Wireless
Technical Specifications
Frequency Min
824MHz
Gain
-
Frequency Max
960MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371