Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 50-877/10M
Order Code2835730
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 50-877/10M
Order Code2835730
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AMini 7/8" Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type A
Mini 7/8" Plug
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.470118