Print Page
Image is for illustrative purposes only. Please refer to product description.

1,039 total stock globally
Need more?
1,039 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.660 ($3.059) |
Price for:Each
Minimum: 1
Multiple: 1
$2.66 ($3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSAJ21, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 4.4mm
- Diameter Centre Pin: 1.6mm
- Insulating Body: PBT, V0 according to UL 94
- Contact: Cu alloy, tinned/silvered
- Frame Spring: CuZn, tinned
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 02
Applications
Power Management, Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
